| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277147-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 16564 CMA, 8.6 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277147-3 |
277147-3
Specifications
Detailed Description
Easily secure your wire connections with this COPALUM R 8 1/4 Ring Tongue Terminal. Designed for M6 studs and accommodating 8 AWG wires, it ensures a reliable and durable fit. With a straight orientation and closed barrel, it offers straightforward installation and robust performance. Operating in a wide temperature range from -65 to 175°C (-85 to 347°F), it's suitable for various environments. This terminal, part of our Rings & Spades collection, is a must-have for efficient and secure crimping applications. ROHS compliance pending.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68006 | ![]() | |
| TE Connectivity 1490555-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


