| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277148-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10, M5 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 14.6 mm², 28280 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277148-1 |
277148-1
| Heilind Number: | AMP277148-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 277148-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with this COPALUM R 6 10 Terminal. Designed for reliable performance, this straight ring tongue connector features a closed barrel for added durability. With a stud size of M5 or #10, it accommodates a wire size of 6 AWG, making it suitable for various applications. Operating in temperatures ranging from -55 to 150°C (-67 to 302°F), it ensures functionality in diverse environments. Its high voltage rating of 600V guarantees safe and efficient operation. Perfect for professional or DIY projects, this terminal is a must-have for any electrical toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68007 | ![]() | |
| TE Connectivity 1490556-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


