| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277148-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 14.6 mm², 28280 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277148-2 |
277148-2
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM R 6 1/4 Ring Tongue Terminal. Designed for durability and efficiency, this straight orientation terminal is suitable for high-voltage applications up to 600 V. With a stud size of 1/4, it ensures a secure fit for optimal performance. Operating smoothly in temperatures ranging from -55 to 150°C (-67 to 302°F), it's ideal for various environments. Accommodating 6 AWG wire, its closed barrel design guarantees reliable connectivity. RoHS compliant and meticulously crafted, this terminal is a must-have for your projects in need of a trustworthy and robust connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68007 | TE Connectivity 277148-2 Application Tooling | ![]() |
| TE Connectivity 1490556-1 | TE Connectivity 277148-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


