| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277148-6 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10, M5 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 14.6 mm², 28280 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277148-6 |
277148-6
Specifications
Detailed Description
Enhance your electrical connections with our SLD COPALUM R 6 10 Terminals, designed for reliable performance in demanding environments. Featuring a Ring Tongue connector type, these terminals accommodate wire sizes up to 6 AWG with a stud size of M5 or #10. With a voltage rating of 600V and an operating temperature range of -55 to 150°C (-67 to 302°F), they ensure safe and efficient conductivity. The straight orientation and closed barrel type offer ease of installation and secure connections. Whether for industrial or residential applications, our terminals, a part of the Rings & Spades category, are essential for any wiring project. Non-RoHS compliant.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68007 | ![]() | |
| TE Connectivity 1490556-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


