| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277149-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 21.9 mm², 42420 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277149-2 |
277149-2
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM R 4 1/4 Terminal. Designed for optimal performance, this straight orientation Ring Tongue connector is a reliable choice for various applications. With a voltage rating of 600V and a stud size of M6, it ensures secure and efficient conductivity. The closed barrel design accommodates 4 AWG wire, providing a snug and durable fit. Operating flawlessly in temperatures ranging from -55 to 150°C (-67 to 302°F), it's suitable for use in diverse environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and sustainability. Upgrade your Crimp Ring connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490557-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


