| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277149-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 21.9 mm², 42420 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277149-3 |
277149-3
Specifications
Detailed Description
Upgrade your electrical connections with this high-quality COPALUM R 4 5/16 terminal. Designed for maximum performance, this connector features a durable ring tongue construction, perfect for secure and reliable installations. With a voltage rating of 600 V and a stud size of M8, it is suitable for a wide range of applications. The straight orientation and closed barrel design ensure easy and efficient connections. Operating in temperatures ranging from -55 to 150 °C (-67 to 302 °F), it is ideal for both indoor and outdoor use. Suitable for 4 AWG wires, it offers a snug fit and excellent conductivity. Trust in the quality of this terminal for all your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490557-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


