277149-8

Heilind Number:AMP277149-8
Manufacturer:TE Connectivity
Manufacturer Number:277149-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,SLD COPALUM R 4 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 277149-8
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Wire Size:21.9 mm², 42420 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP277149-8

Detailed Description

Easily secure your connections with our SLD COPALUM R 4 1/4 Ring Tongue Terminal. Designed for high voltage applications up to 600V, this terminal features a straight orientation and M6 stud size for efficient installation. With a durable construction and operating temperature range of -55 to 150°C (-67 to 302°F), it ensures reliable performance even in harsh conditions. Suitable for 4 AWG wire, it offers a secure and efficient crimping solution. The closed barrel design provides added safety, while its non-insulated feature makes it versatile for various industrial uses. Trust in our Rings & Spades supplier product for top-quality connectivity solutions that meet your needs. Rest assured, this terminal complies with all RoHS regulations. Upgrade your connection systems with this essential component.