| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277150-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 2 AWG, 35 mm², 67872 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277150-3 |
277150-3
Specifications
Detailed Description
Enhance your electrical connections with this high-quality COPALUM R 2 3/8 Terminal. Designed for professional use, this Ring Tongue connector features a 3/8 stud size and accommodates 2 AWG wire, ensuring reliable performance in demanding applications. With a straight orientation and closed barrel design, it offers efficient and secure crimping. Operating seamlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), this terminal is built to withstand extreme conditions. RoHS compliant and available from our Rings & Spades collection, it's a must-have for your connector arsenal. Upgrade your setup with uncompromising quality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||

