277151-1

Heilind Number:AMP277151-1
Manufacturer:TE Connectivity
Manufacturer Number:277151-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,COPALUM R 1/0 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 277151-1
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Wire Size:0 AWG, 107464 CMA, 55.5 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP277151-1

Detailed Description

Enhance your electrical connections with this high-quality COPALUM R 1/0 3/8 Terminal. Designed for optimal performance, this connector features a Ring Tongue with a 3/8 stud size, ensuring secure attachment. Its straight orientation and closed barrel type provide a streamlined and reliable connection. With a wide operating temperature range of -65 to 175°C (-85 to 347°F), it is suitable for various environments. Accommodating 0 AWG wire size, this terminal is ideal for robust applications. RoHS compliant and meticulously crafted, it guarantees both performance and sustainability. Upgrade your setup with this essential component from our Rings & Spades collection.