| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277151-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 107464 CMA, 55.5 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277151-3 |
277151-3
| Heilind Number: | AMP277151-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 277151-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient electrical connections with our COPALUM R 1/0 1/4 Terminal. Crafted for durability and performance, this straight orientation ring tongue connector is designed for M6 studs and accommodates 0 AWG wire. With an operating temperature range of -65 to 175 °C (-85 to 347 °F), it guarantees reliability in diverse environments. The closed barrel type enhances safety, while the straight terminal angle facilitates easy installation. RoHS compliant and meticulously engineered, this terminal is a vital component for your connectivity needs in various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68010 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


