| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277151-7 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 107464 CMA, 55.5 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277151-7 |
277151-7
Specifications
Detailed Description
Prepare for secure electrical connections with our COPALUM R 1/0 5/16 terminal. Designed for professional use, this ring tongue connector features a straight orientation and M8 stud size, ensuring a reliable fit in various applications. With a durable construction that can withstand temperatures ranging from -65 to 175 °C (-85 to 347 °F), it's ideal for demanding environments. The closed barrel design offers enhanced protection, while accommodating 0 AWG wire with ease. Trust in our high-quality terminal for efficient and long-lasting performance in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68010 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


