| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277152-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 138168 CMA, 71.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277152-2 |
277152-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality COPALUM R 2/0 3/8 Terminal. Designed for optimal performance, this Ring Tongue connector features a durable closed barrel and a straight orientation for easy installation. With a stud size of 3/8 and compatibility with 0 AWG wire, it ensures secure and efficient connectivity. Operating in a wide temperature range from -65 to 175°C (-85 to 347°F), it is suitable for various environments. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and sustainability in your projects. Upgrade your terminal connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 314964-1 | ![]() | |
| TE Connectivity 68011-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


