| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277152-4 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 138168 CMA, 71.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277152-4 |
277152-4
Specifications
Detailed Description
Upgrade your electrical connections with our COPALUM R 2/0 3/8 TERMINAL. Engineered for optimal performance, this ring tongue connector features a 3/8 stud size and straight orientation, making it perfect for a variety of applications. With an operating temperature range of -65 to 175°C (-85 to 347°F), it ensures reliable performance even in extreme conditions. Designed for 0 AWG wire, 138168 CMA, and 71.3 mm², this terminal guarantees a secure and efficient connection. Its closed barrel design enhances safety, while its straight terminal angle offers easy installation. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Explore our Rings & Spades collection and discover the perfect solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 314964-1 | ![]() | |
| TE Connectivity 68011-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


