| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280001-9 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19 mm, .748 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP280001-9 |
280001-9
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle, designed for fast and secure terminations. Crafted from durable brass with a tin plating, it ensures reliable performance in a variety of applications. The straight orientation and F-Crimp construction make installation a breeze, accommodating wire sizes ranging from 13 to 17 AWG. With an operating temperature range of -40 to 110°C, it's suitable for both indoor and outdoor use. Its open barrel design accepts wire insulation diameters from .118 to .169 inches, providing versatility in connectivity. Trust in our RoHS-compliant product for efficient and compliant electrical setups. Explore the possibilities with this essential quick disconnect terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150234-1 | TE Connectivity 280001-9 Application Tooling | ![]() |
| TE Connectivity 2150234-2 | TE Connectivity 280001-9 Application Tooling | ![]() |
| TE Connectivity 7-2150234-7 | TE Connectivity 280001-9 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2025 | PCN-25-239554 - Improving packaging for the interest of safety risk mitigation. Improving packaging as bending steel edge leads to sharp draft ends, potential risk of finger cuts | Download | |||


