280075-2

Heilind Number:AMP280075-2
Manufacturer:TE Connectivity
Manufacturer Number:280075-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 375 TAB 3-6MM2 PTBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280075-2
Series:FASTIN-FASTON 375
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:1.47 in, 37.4 mm
Material:Brass
Compatible Tab Width:.375 in, 9.53 mm
Compatible Tab Thickness:.048 in, 1.22 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.134 - .2 in, 3.4 - 5.1 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP280075-2

Detailed Description

Enhance your electrical connections with our FF 375 TAB 3-6MM2 PTBR terminals from the FASTIN-FASTON 375 series. Crafted from high-quality brass with pre-tin plating, these tabs ensure reliable conductivity. With a straight orientation and F-Crimp design, they accommodate wire sizes ranging from 10 to 12 AWG, making them ideal for various applications. The generous .375-inch tab width and 1.22mm thickness offer compatibility with a wide range of terminals. Operating smoothly in temperatures ranging from -40 to 110°C, they are suitable for diverse environments. Trust in our RoHS-compliant Quick Disconnects for efficient and durable connections in your projects.