280080-4

Heilind Number:AMP280080-4
Manufacturer:TE Connectivity
Manufacturer Number:280080-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 4-6MM2 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280080-4
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:1.185 in, 30.1 mm
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 11 AWG, 4 - 5.2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.134 - .201 in, 3.4 - 5.2 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP280080-4

Detailed Description

Enhance your electrical connections with these Fastin-Faston 250 series tab terminals, meticulously designed for optimal performance. Crafted with durable phosphor bronze and coated with tin plating, they ensure reliable conductivity. Featuring a compatible tab width of 6.35 mm and thickness of .81 mm, they offer a seamless fit. With an overall length of 1.185 inches and straight orientation, they are versatile for various applications. Operating efficiently in temperatures ranging from -40 to 110°C, these terminals are suitable for demanding environments. Designed for wire sizes 10-11 AWG, they accommodate insulated wires with diameters from .134 to .201 inches. Perfect for F-Crimp applications, these terminals guarantee a secure and efficient connection every time. Trust in the quality of our RoHS-compliant product for your connectivity needs.