280081-2

Heilind Number:AMP280081-2
Manufacturer:TE Connectivity
Manufacturer Number:280081-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 0.8-2MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280081-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.1 in, 28 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 18 AWG, .82 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .157 in, 3 - 4 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP280081-2

Detailed Description

Effortlessly connect wires with our FF 250 TAB 0.8-2MM2 TPBR terminal, part of the FASTIN-FASTON 250 series. Crafted from high-quality brass with a durable tin plating, it ensures reliable conductivity. Featuring a straight orientation and open barrel design, this tab terminal is ideal for various applications. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it can withstand harsh conditions. Compatible with wires ranging from .82 to 2.62 mm² (13-18 AWG) and tabs with a width of 6.35 mm (.25 in) and thickness of .81 mm (.032 in), it offers versatility. The F-Crimp type allows for easy and secure installation, while accommodating wire insulation diameters of .118 to .157 in (3-4 mm). RoHS compliant, this terminal meets strict environmental standards, making it a dependable choice for your connectivity needs.