280099

Heilind Number:AMP280099
Manufacturer:TE Connectivity
Manufacturer Number:280099
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 8P NYLON CLEAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280099
Housing Material:Polyamide
Pitch:.36 in, 9.14 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:8
Housing Color:Clear
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP280099

Detailed Description

Easily connect and organize your electrical components with our FF Tab Housing. Constructed from durable Polyamide in a sleek Clear finish, this housing accommodates 8 straight Tab terminals with a pitch of 9.14mm (.36 in). Perfect for cable mounting, it offers secure and efficient assembly for your wiring needs. RoHS compliant for environmental responsibility, this terminal housing is a reliable choice for various applications in the connectors and crimp terminals field.