| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280232-1 |
| Housing Material: | Polyamide 6/6 - GF |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Wire Size: | 14 - 18 AWG, .8 - 2.5 mm² |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP280232-1 |
280232-1
| Heilind Number: | AMP280232-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 280232-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Faston 250 Receptacle Housing in vibrant red. Crafted from durable Polyamide 6/6 with glass fiber reinforcement, this straight orientation housing accommodates 14-18 AWG wires (.8-2.5 mm²) for secure and efficient terminal connections. Designed for cable mount installation, it offers flexibility in placement. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your wiring projects with this essential component, perfect for a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238196-3 | ![]() |


