280232-6

Heilind Number:AMP280232-6
Manufacturer:TE Connectivity
Manufacturer Number:280232-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC POST INSUL NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280232-6
Housing Material:Polyamide 6/6 - GF
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Wire Size:14 - 18 AWG, .8 - 2.5 mm²
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP280232-6

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle Post Insulators. Crafted from durable Polyamide 6/6 with glass fiber reinforcement, these straight-oriented housings offer reliable performance. Designed for a single position and compatible with 14-18 AWG wires, they provide a secure fit for various applications. The natural housing color blends seamlessly, while the cable mount option allows for convenient installation. Meeting RoHS compliance standards, these receptacles are an eco-friendly choice for your connectivity needs. Trust in their quality for efficient and safe terminal housing solutions.