280232-8

Heilind Number:AMP280232-8
Manufacturer:TE Connectivity
Manufacturer Number:280232-8
ECAD Model:
3D Model

Description:

POST INSULATION FOR FASTON .250 SRS Rec

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280232-8
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Wire Size:14 - 18 AWG, .8 - 2.5 mm²
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Insulation Sleeve
Housing Type:Receptacle
SKU:AMP280232-8

Detailed Description

Enhance the insulation of your Faston .250 SRS Rec with our Post Insulation Sleeve. Crafted from durable Polyamide in a natural hue, this straight-orientation receptacle component is designed for seamless cable mounting. With a single position and polarization for secure mating alignment, it accommodates 14-18 AWG wires (.8-2.5 mm²). Ensure reliable connectivity with this RoHS-compliant sleeve, an essential addition to your connector assembly toolkit.