280233

Heilind Number:AMP280233
Manufacturer:TE Connectivity
Manufacturer Number:280233
ECAD Model:
3D Model

Description:

POST INSULATION FASTON 250 PA66 NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280233
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Wire Size:14 - 18 AWG, .8 - 2.5 mm²
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP280233

Detailed Description

Enhance the connectivity of your electrical systems with our Post Insulation Faston 250 Terminal Housing. Crafted from durable Nylon in a natural hue, this receptacle boasts a straight orientation and accommodates a single position for seamless integration. Suitable for wire sizes ranging from 14 to 18 AWG (.8 to 2.5 mm²), it ensures secure and efficient transmission. Designed for cable mount (free-hanging) installation, it offers versatility in setup. While insulation is not included, rest assured of its RoHS compliance, reflecting our commitment to environmental responsibility. Upgrade your terminal connections with this essential component.