280314

Heilind Number:AMP280314
Manufacturer:TE Connectivity
Manufacturer Number:280314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 6P NYLON CLEAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280314
Housing Material:Polyamide
Pitch:.36 in, 9.15 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Clear
Wire Size:14 - 18 AWG, .8 - 2.5 mm²
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP280314

Detailed Description

Enhance your electrical connections with our FF 250 REC HSG 6P Nylon Clear Terminal Housing. Crafted from durable polyamide, this straight receptacle features six positions for seamless wire integration. With a pitch of 0.36 inches (9.15 mm) and compatibility with 14-18 AWG wires, it ensures reliable performance. The clear housing allows for easy visibility, while its cable mount design offers flexibility in installation. RoHS compliant and meticulously engineered, this product is a must-have for your connector solutions. Elevate your projects with our premium Terminal Housing.