280369

Heilind Number:AMP280369
Manufacturer:TE Connectivity
Manufacturer Number:280369
ECAD Model:
3D Model

Description:

AMPMODU II REC. HSG, DUAL ROW, 44 POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280369
Amperage:3 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.12 in, 3.1 mm
Overall Length:7.1 mm
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:44
Housing Color:Black
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
SKU:AMP280369

Detailed Description

Upgrade your connectivity with the AMPMODU II REC. HSG, featuring a dual-row design with 44 positions for efficient signal transmission. Crafted with durable liquid crystal polymer, this black housing ensures reliable performance in a wide temperature range from -40 to 80°C (-40 to 176°F). With a compact overall height of 3.1mm and a cable mount configuration, it's perfect for space-constrained applications. The crimp termination method and 2.54mm pitch guarantee secure and stable connections, while the socket contact type and inline layout facilitate easy integration into wire-to-board systems. RoHS compliant and with mating retention, this receptacle housing is a dependable choice for your electronic projects.