| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280372-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5445 |
| Post Size: | .025 in |
| Mating Post Length: | .26 in, 6.6 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | 1.65 mm |
| Shrouded Sides: | 3 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 280372-2 |
| SKU: | AMP280372-2 |
280372-2
Specifications
Detailed Description
Enhance connectivity in your electronic setups with this AMPMODU Header, meticulously designed for optimal performance. With a straight body orientation and through-hole solder termination method, it ensures secure and reliable connections. Crafted from durable thermoplastic and featuring brass contacts with gold plating, it guarantees longevity and efficient signal transmission. Meeting stringent UL and CSA standards, this header offers peace of mind in various industrial applications. Its 2.54mm pitch and 6-pin configuration cater to diverse connectivity needs. The black housing, with an operational temperature range of -65 to 105 °C, ensures suitability for a wide range of environments. Whether used in PCB assemblies or other connectivity setups, this header, with its detent window mating retention type and polarization feature, guarantees a secure and hassle-free connection process. RoHS compliant and boasting a UL 94V-0 flammability standard, it prioritizes safety and environmental responsibility. With a package quantity of 1000, it is ideal for large-scale projects. Elevate your connectivity solutions with this high-quality PCB mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280360 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. | Download | |||
| 09/07/2019 | E-19-003106 - Product Change. Housing material change from current PBT to readily available equivalent PBT resin. | Download | |||
| 07/17/2017 | P-17-014396 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Itlay Collegno to TE Connectivity Poland Bydgoszcz. | Download | |||


