280373-1

Heilind Number:AMP280373-1
Manufacturer:TE Connectivity
Manufacturer Number:280373-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P AMPMODU II SHRD HDR, ST, TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280373-1
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Box
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5445
Post Size:.025 in
Mating Post Length:.26 in, 6.6 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:1.65 mm
Shrouded Sides:3
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:280373-1
SKU:AMP280373-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for precision and reliability. These straight orientation headers feature eight phosphor bronze contacts, with a pitch of 2.54mm for seamless integration. UL 94V-0 rated thermoplastic housing ensures safety, while the tin-plated contact area guarantees optimal conductivity. Operating in a wide temperature range from -65 to 105°C, they are ideal for industrial applications. With a mating retention detent window and polarization for secure connections, these headers offer a durable solution for your PCB needs. RoHS compliant and packaged in quantities of 500, they are perfect for large-scale projects. Elevate your PCB assembly with these high-quality headers.