| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280375-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5445 |
| Post Size: | .025 in |
| Mating Post Length: | .26 in, 6.6 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | 1.65 mm |
| Shrouded Sides: | 3 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 280375-1 |
| SKU: | AMP280375-1 |
280375-1
Specifications
Detailed Description
Introducing our AMPMODU Headers, part of our UL E28476 and CSA LR7189 compliant series. These headers feature a single row design with 15 positions, ideal for through-hole solder termination on printed circuit boards. Constructed with durable thermoplastic housing in a sleek black finish, they offer reliable performance in industrial settings. With a 2.54 mm pitch and standard profile, these headers ensure seamless connectivity. The contact pins, made of phosphor bronze with tin plating, guarantee efficient signal transmission. Featuring detent window mating retention and polarization for easy assembly, they are wave solder capable and ROHS compliant. Enhance your PCB connections with these high-quality, lead-free headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280363 | ![]() |


