280380-2

Heilind Number:AMP280380-2
Manufacturer:TE Connectivity
Manufacturer Number:280380-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P MODU II SHRD HDR,RT ANG, 0.38AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280380-2
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Box
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5434
Post Size:.025 in
Mating Post Length:.26 in, 6.6 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:1.65 mm
Shrouded Sides:3
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:280380-2
SKU:AMP280380-2

Detailed Description

Enhance connectivity in your electronic applications with our AMPMODU Headers. Designed for durability and reliability, these headers feature a right-angle body orientation and through-hole solder termination method, making them suitable for a variety of PCB mounting scenarios. With UL E28476 and CSA LR7189 standards met, you can trust in their quality. The thermoplastic housing in black offers both strength and aesthetic appeal, while the gold-plated brass contacts ensure optimal signal transmission. With a pitch of 2.54mm, they are compatible with standard PCB layouts. This pack of 500 headers is ideal for industrial use, with a wide operating temperature range of -65 to 105°C. RoHS compliant and featuring a high dielectric withstanding voltage of 750V, they meet stringent environmental and safety standards. Trust in these headers for seamless connectivity in your electronic designs.