| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280384-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in |
| Mating Post Length: | .26 in, 6.6 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | 1.65 mm |
| Shrouded Sides: | 3 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 280384-2 |
| SKU: | AMP280384-2 |
280384-2
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU Headers, meticulously crafted for optimal performance and reliability. This two-row connector features a straight body orientation with through-hole solder termination, ensuring secure attachment to your circuit boards. With a pitch of 2.54mm (.1 in) and 8 brass contacts plated with gold, it guarantees efficient signal transmission. Meeting stringent standards such as CSA LR7189 and UL E28476, this black thermoplastic housing is UL 94V-0 rated for superior flammability resistance. Its industrial-grade design, operating temperature range of -65 to 105°C, and 750V dielectric withstanding voltage make it ideal for various applications. Each package contains 1000 pieces, offering cost-effective solutions for your connectivity needs. RoHS compliant and meticulously engineered, this PCB mount header ensures high performance in demanding environments. Upgrade your systems with confidence, choosing quality connectors designed for excellence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/07/2019 | E-19-003106 - Product Change. Housing material change from current PBT to readily available equivalent PBT resin. | Download | |||
| 07/17/2017 | P-17-014396 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Itlay Collegno to TE Connectivity Poland Bydgoszcz. | Download | |||

