| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280428-4 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.2 mm, .56 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP280428-4 |
280428-4
Specifications
Detailed Description
Efficiently connect wires with our FASTIN-FASTON 250 series Receptacle terminals, designed for 17-20 AWG wire sizes. Crafted from durable brass with tin plating, these terminals ensure reliable conductivity in temperatures ranging from -40 to 110°C. Featuring a flag orientation for easy identification, they are suited for applications requiring a secure crimp connection. With an overall length of 14.2mm, they accommodate tabs with a width of 6.35mm and thickness of .81mm. Perfect for use in various industries, these RoHS-compliant receptacles offer a convenient solution for quick disconnect applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836223-2 | ![]() | |
| TE Connectivity 2-2836223-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180398-2 | ![]() |


