280618-1

Heilind Number:AMP280618-1
Manufacturer:TE Connectivity
Manufacturer Number:280618-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08P MOD 1 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280618-1
Series:AMPMODU
Housing Material:Polycarbonate - GF
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:8
Mount Orientation:Right Angle
Contact Mating Area Plating:Tin
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP280618-1

Detailed Description

Enhance your PCB connectivity with this high-quality AMPMODU Board-to-Board Header. Engineered for precision performance, this right-angle connector features 8 gold-plated pin contacts in a single row, perfect for through-hole soldering. Constructed with UL 94V-0 certified polycarbonate housing and CSA LR7189 compliance, it ensures the utmost safety and reliability. The shrouded header, with a 3.96mm pitch, facilitates secure mating and alignment. RoHS compliant and featuring tin-plated contact mating areas, it meets stringent environmental standards while offering excellent conductivity. Ideal for mezzanine and board stacking applications, this connector is a crucial component for your electronic assemblies.