280618-2

Heilind Number:AMP280618-2
Manufacturer:TE Connectivity
Manufacturer Number:280618-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD I INCREMENTAL ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280618-2
Series:AMPMODU
Housing Material:Polycarbonate - GF
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:8
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP280618-2

Detailed Description

Enhance your electronic assemblies with our MOD I INCREMENTAL ASSY, a crucial component in the AMPMODU series. Designed for efficiency and reliability, this assembly meets stringent standards including UL 94V-0, CSA LR7189, and UL E28476 certifications. Crafted with durable Polycarbonate - GF housing and Brass contacts plated with gold, it ensures optimal conductivity and performance. Featuring 8 contacts in a single row, with a 3.96mm pitch, this assembly is ideal for through-hole soldering applications. Its right-angle body orientation and shrouded header type offer flexibility in mounting orientations, making it suitable for a variety of board-to-board connectivity needs. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Elevate your PCB designs with this high-quality and versatile connector.