| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280621-1 |
| Series: | AMPMODU MOD 1 |
| Amperage: | 5 A |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | 5 A |
| GPL: | 274 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.496 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5440 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .071 - .091 in, 1.8 - 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Contact Orientation: | Straight |
| Part Aliases: | 280621-1 |
| SKU: | AMP280621-1 |
280621-1
Specifications
Detailed Description
Enhance your electronic connections with our MOD I CRIMP CONTACT. Designed for the AMPMODU MOD 1 series, this female socket contact features durable phosphor bronze construction with tin plating, ensuring reliable performance in industrial settings. With a pitch of 2.54 mm (.1 in) and a maximum contact amperage of 5 A, it accommodates wire sizes ranging from 18 to 22 AWG (.3 to .9 mm²). Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers optimal conductivity and durability. Each package contains 5000 pieces, making it ideal for large-scale projects. RoHS compliant and suitable for wire and cable termination, this contact is a versatile and essential component for your connector applications.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280591 | ![]() | |
| TE Connectivity 280592 | ![]() | |
| TE Connectivity 280593 | ![]() | |
| TE Connectivity 280594 | ![]() | |
| TE Connectivity 280595 | ![]() | |
| TE Connectivity 280590 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/17/2017 | P-17-014401 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download | |||


