| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280621-2 |
| Series: | AMPMODU MOD 1 |
| Amperage: | 5 A |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | 5 A |
| GPL: | 274 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15.748 µin, .4 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5440 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| ECCN: | EAR99 |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .071 - .091 in, 1.8 - 2.3 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 280621-2 |
| SKU: | AMP280621-2 |
280621-2
Specifications
Detailed Description
Experience seamless connectivity with our MOD I CONT STRIP, a vital component in the AMPMODU MOD 1 series. Designed for female connections, this contact strip ensures reliable performance. Crafted with durable Phosphor Bronze and featuring gold plating, it guarantees optimal conductivity. With a contact type of socket and a contact amperage of 5A, it meets industrial standards with an operating temperature range of -40 to 105°C. This package contains 5000 units, each meticulously engineered for quality and precision. The gold-plated mating area and wire termination support further enhance its functionality, accommodating wire sizes ranging from 18 to 22 AWG. RoHS compliant and ECCN classified as EAR99, this contact strip prioritizes both performance and environmental responsibility. Perfect for wire and cable connections, it's a must-have in any connectivity solution.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280591 | ![]() | |
| TE Connectivity 280592 | ![]() | |
| TE Connectivity 280593 | ![]() | |
| TE Connectivity 280594 | ![]() | |
| TE Connectivity 280595 | ![]() | |
| TE Connectivity 280590 | ![]() |


