| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280708-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 20000 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0001 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .061 in, .89 - 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 280708-2 |
| SKU: | AMP280708-2 |
280708-2
Specifications
Detailed Description
Enhance your connectivity with our MOD 2 CONTACT, a vital component of the AMPMODU IV/V series. This female socket, crafted from durable Phosphor Bronze, guarantees reliable performance with its crimp termination method. With a package quantity of 20,000, it's ideal for industrial applications, meeting RoHS compliance standards. Designed for wire and cable termination, it accommodates a wire size range of .12 - .4 mm² (26 - 22 AWG), with insulation support and tin-plated contact areas for efficient conductivity. The contact's mating area features pre-tin plating, ensuring seamless integration. Trust in its quality for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151969-1 | TE Connectivity 280708-2 Application Tooling | ![]() |
| TE Connectivity 2151969-2 | TE Connectivity 280708-2 Application Tooling | ![]() |
| TE Connectivity 58535-2 | TE Connectivity 280708-2 Application Tooling | ![]() |
| TE Connectivity 7-2151969-7 | TE Connectivity 280708-2 Application Tooling | ![]() |
| TE Connectivity 91537-1 | TE Connectivity 280708-2 Application Tooling | ![]() |
| TE Connectivity 2-2151969-1 | TE Connectivity 280708-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2017 | P-17-014793 - Product improvement. Standardization of packaging Quantity per reel, See attachment for details of each affected part numbers. No change in product & packaging materials. Only quantity per reel modified. | Download | |||


