| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280919-2 |
| Series: | FASTIN-FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 16 mm, .629 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .129 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP280919-2 |
280919-2
| Heilind Number: | AMP280919-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 280919-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect wires with our FASTIN-FASTON 187 Receptacle. Designed for efficient and secure crimping, this terminal accommodates wire sizes ranging from 15 to 20 AWG, making it suitable for a variety of applications. The brass construction with pre-tin plating ensures reliable conductivity, even in harsh environments. With an operating temperature range of -40 to 110 °C, it is suitable for use in diverse settings. The straight orientation and open barrel design facilitate easy installation, while the compatibility with 4.75 mm wide tabs guarantees a snug fit. This RoHS-compliant product is a versatile solution for your wiring needs in automotive, industrial, or household settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||

