281370

Heilind Number:AMP281370
Manufacturer:TE Connectivity
Manufacturer Number:281370
ECAD Model:
3D Model

Description:

FASTON 187 REC HSG 4 CIR NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281370
Housing Material:Polyamide
Pitch:.197 in, 5 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:White
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP281370

Detailed Description

Enhance your electrical connections with this FASTON 187 Receptacle Housing, designed for optimal performance in various applications. Constructed with durable Polyamide, this housing ensures long-lasting reliability. With a 5mm pitch and four straight orientation positions, it offers seamless integration with compatible terminals. The white housing color adds a sleek touch to your setup, while its nylon material provides excellent insulation. Perfect for crimping and securing wires, this receptacle housing is a must-have for any electrical project. Upgrade your connectivity solutions with this essential component.