| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281384-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18 mm, .71 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .13 in, 2.2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP281384-2 |
281384-2
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series Straight Receptacle. Crafted from durable brass with a tin-plated finish, this high-quality terminal ensures reliable performance. Its F-Crimp design accommodates 15-20 AWG wire sizes, making it ideal for various applications. With a temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. The open barrel construction allows for easy wire insertion, while the .25 inch compatible tab width guarantees a secure fit. Trust in the reliability of our Quick Disconnects for efficient and compliant terminal solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L20-27PX | ![]() | |
| TE Connectivity MS3459L20-27PY | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 341299-2 | ![]() |


