| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281423-1 |
| Series: | AMPMODU MOD 1 |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Contact Amperage: | 5 A |
| GPL: | 274 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.496 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5440 |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| ECCN: | EAR99 |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .086 - .11 in, 2.2 - 2.8 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Contact Orientation: | Straight |
| Amperage: | 5 A |
| Part Aliases: | 281423-1 |
| SKU: | AMP281423-1 |
281423-1
Specifications
Detailed Description
Discover the essential component for seamless connectivity with our MODU I REC. socket. Crafted for high-performance applications, this female connector is a vital link in the AMPMODU MOD 1 series. With durable phosphor bronze construction and tin plating, it ensures reliable contact and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial use. Designed for wire and cable termination, it accepts a range of insulation diameters, making it versatile and efficient. Each package contains 5000 pieces, conveniently packed on a reel for easy handling. RoHS compliant and meeting ECCN standards, it guarantees compliance with global regulations. Trust in the quality and precision of this connector for your electronic assembly needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | ![]() |


