| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281708-3 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 14.5 mm, .571 in |
| Overall Length: | .331 in, 8.42 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Contact Underplating Material: | Nickel |
| Wire Size: | 24 AWG, .2 - .24 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP281708-3 |
281708-3
| Heilind Number: | AMP281708-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281708-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect signal wires with this PLUG HE14 IDC 90 3 P TUBE, featuring a Cable Mount design for convenient installation. The housing is made of durable Polybutylene Terephthalate - GF in a striking blue color, with a single row of three sockets for efficient connectivity. Its Insulation Displacement Crimp (IDC) termination method ensures secure wire attachment, suitable for 24 AWG wires. With an operating temperature range of -40 to 100°C (-40 to 212°F), this connector is reliable in various environments. Its compact size, measuring 14.5 mm in height and 8.42 mm in length, with a standard 2.54 mm pitch, makes it versatile for different applications. RoHS compliant and featuring a nickel contact underplating, this connector guarantees both performance and sustainability. Ideal for Wire to Board connections, it offers a seamless solution for your electronic needs.

