| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281708-5 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 14.5 mm, .571 in |
| Overall Length: | 13.5 mm, .531 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Contact Underplating Material: | Nickel |
| Wire Size: | 24 AWG, .2 - .24 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP281708-5 |
281708-5
| Heilind Number: | AMP281708-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281708-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our HE14 IDC 90° Plug, designed for seamless integration in cable assemblies. Crafted with durable Polybutylene Terephthalate housing and high-performance Phosphor Bronze contacts, this connector ensures reliable signal transmission. Its 5-position, single-row configuration with a 2.54mm pitch offers efficient cable mounting. With an operating temperature range of -40 to 100°C, it guarantees optimal performance in diverse environments. The IDC termination method simplifies installation, while the Nickel contact underplating enhances conductivity. Ideal for 24 AWG wire, this connector is a vital component for various electronic applications. Upgrade your connectivity solutions with this socket connector, perfect for wire-to-board connections in blue housing color.

