| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281708-6 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 14.5 mm, .571 in |
| Overall Length: | 16.04 mm, .631 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Contact Underplating Material: | Nickel |
| Wire Size: | 24 AWG, .2 - .24 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP281708-6 |
281708-6
| Heilind Number: | AMP281708-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281708-6 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this essential component - a 6-pin PLUG HE14 IDC 90, meticulously designed for efficient signal transmission. Crafted with durable Polybutylene Terephthalate - GF housing material, this connector assembly ensures reliable performance in various applications. With a 3A amperage rating and insulation displacement crimp termination method, it guarantees secure and stable connections. The 90-degree angle and cable mount design offer flexibility in installation, while the Phosphor Bronze contact material and nickel underplating ensure longevity and conductivity. Operating flawlessly in temperatures ranging from -40 to 100°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity experience with this high-quality HE14 IDC 90 plug.

