| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281709-3 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 14.5 mm, .571 in |
| Overall Length: | .331 in, 8.42 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Underplating Material: | Nickel |
| Wire Size: | 24 AWG, .2 - .24 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP281709-3 |
281709-3
| Heilind Number: | AMP281709-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281709-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our HE13 IDC 90 Connector, designed for seamless assembly in a variety of electronic applications. With a robust Polybutylene Terephthalate housing and Phosphor Bronze contacts, this connector ensures reliable signal transmission. Its Cable Mount design allows for flexible installation, while the Insulation Displacement Crimp termination method simplifies the process. Featuring three positions and a 2.54mm pitch, it's perfect for 24 AWG wire connections. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a durable solution for your connectivity needs.

