| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281709-5 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 14.5 mm, .571 in |
| Overall Length: | 13.5 mm, .531 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Underplating Material: | Nickel |
| Wire Size: | 24 AWG, .2 - .24 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP281709-5 |
281709-5
| Heilind Number: | AMP281709-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281709-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 90-degree IDC Plug, designed for efficient wire termination in a range of applications. Featuring a durable Polybutylene Terephthalate housing in a striking blue color, this connector assembly ensures secure cable mount installation. With a contact layout that maximizes signal transmission, it accommodates 24 AWG wires with ease. The Phosphor Bronze contacts, plated with Nickel for enhanced conductivity, guarantee reliable performance even in demanding environments. Operating within a wide temperature range, from -55 to 125°C, this connector is suitable for various industrial settings. Its 1-row, 5-position design with a 2.54mm pitch offers versatility in circuit connections. Trust in this IDC Plug for seamless wire-to-board integration, compliant with RoHS regulations for environmental responsibility.

