| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281711-3 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 14.5 mm, .571 in |
| Overall Length: | .331 in, 8.42 mm |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Contact Underplating Material: | Nickel |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP281711-3 |
281711-3
| Heilind Number: | AMP281711-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 281711-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with our PLUG HE14 IDC 90 3 P TUBE. Designed for efficient signal transmission, this connector assembly features a single row with three contact positions, perfect for various electronic applications. The housing is constructed from durable Polybutylene Terephthalate with a sleek blue finish, while the contacts are made of reliable Phosphor Bronze with Nickel underplating. With a cable mount design and insulation displacement crimp termination method, installation is simple and secure. Operating at temperatures ranging from -40 to 100°C (-40 to 212°F), this connector ensures reliable performance even in harsh environments. Its inline contact layout and 2.54mm pitch make it compatible with a wide range of wire to board applications, while the 26 AWG wire size accommodates standard cable connections. Whether you're assembling circuit boards or industrial machinery, this connector is a versatile and essential component for your connectivity needs.

