| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281783-2 |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.1 |
| Overall Length: | 5.88 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Loose Piece |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.1 in, 5.1 mm |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2030 |
| Wire Size: | .12 - .24 mm², 26 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 5.88 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .047 in, 1.2 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281783-2 |
| SKU: | AMP281783-2 |
281783-2
Specifications
Detailed Description
Enhance your electronic connections with our PLUG HE14 IDC 180 2 P AWG 26-24. This housing connector, part of the AMPMODU HE 13/HE 14 series, is designed for optimal performance. With a 3A amperage, it guarantees reliable power transmission. The receptacle, made of Polybutylene Terephthalate - GF, features two phosphor bronze contacts for efficient signal transfer. Its compact size, measuring 5.1mm in height and 5.88mm in length, ensures easy integration into your setup. The blue housing color adds a touch of visual appeal while meeting UL 94V-0 material flammability standards for safety. Suitable for wire termination through insulation displacement crimping, this connector accommodates 26-24 AWG wire sizes. Whether for industrial or general use, its loose piece packaging offers convenience. RoHS compliant, it aligns with environmental regulations. Upgrade your PCB connections with this high-quality connector, ideal for various applications.

