| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281783-3 |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.1 |
| Overall Length: | 8.42 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Loose Piece |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.1 in, 5.1 mm |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2030 |
| Wire Size: | .12 - .24 mm², 26 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 8.42 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .047 in, 1.2 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281783-3 |
| SKU: | AMP281783-3 |
281783-3
Specifications
Detailed Description
Enhance your connectivity with our PLUG HE14 IDC 180 3 P AWG 26-24. Designed for efficient wire termination, this housing connector features a receptacle gender and accommodates 3 contacts in a single row. With a durable Polybutylene Terephthalate - GF housing material and UL 94V-0 flammability standard, it ensures reliability in industrial applications. The Insulation Displacement Crimp (IDC) termination method, along with Phosphor Bronze contact material, guarantees secure and lasting connections. Its compact design, with a 2.54 mm pitch, allows for easy integration onto PCBs. Ideal for wire and cable termination, this connector is RoHS compliant, emphasizing our commitment to environmental responsibility. Elevate your PCB assembly with this essential component.

