281783-6

Heilind Number:AMP281783-6
Manufacturer:TE Connectivity
Manufacturer Number:281783-6
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 6 P AWG 26-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281783-6
Amperage:3 A
Connector Type:Connector Assembly
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:17.8 mm, .701 in
Overall Length:16.04 mm, .631 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:6
Housing Color:Blue
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Contact Underplating Material:Nickel
Wire Size:.12 - .24 mm², 24 - 26 AWG
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
SKU:AMP281783-6

Detailed Description

Easily connect wires with our PLUG HE14 IDC 180 6 P, designed for efficient and secure signal transmission. This connector assembly features a durable Polybutylene Terephthalate housing in a striking blue color, ensuring longevity and easy identification. With a contact layout that allows for inline connections, it's perfect for wire-to-board applications. The Insulation Displacement Crimp (IDC) termination method, along with Phosphor Bronze contacts, guarantees reliable conductivity for wires ranging from 24 to 26 AWG. Measuring at just 17.8mm in height and 16.04mm in length, it's compact yet robust, suitable for a wide range of environments with an operating temperature range of -40 to 100°C. RoHS compliant and featuring a pitch of 2.54mm, this connector is not only high-performing but also environmentally friendly. Whether for industrial or DIY projects, this connector is a must-have for seamless and secure wire connections.