281783-8

Heilind Number:AMP281783-8
Manufacturer:TE Connectivity
Manufacturer Number:281783-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HE14 IDC 180 8 P AWG 26-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281783-8
Series:AMPMODU HE 13/HE 14
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:8
Housing Color:Blue
GPL:284
Packaging:Loose Piece
Panel Mount:Without
PCB Retention:Without
Connector Height:5.1 in, 5.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2030
Wire Size:.12 - .24 mm², 26 - 24 AWG
Contact Layout:Inline
Connector Length:21.12 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.047 in, 1.2 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:281783-8
SKU:AMP281783-8

Detailed Description

Easily connect and secure wires with our PLUG HE14 IDC 180 8 P AWG 26-24 housing, part of the AMPMODU HE 13/HE 14 series. Designed for reliable performance, this receptacle boasts a durable Polybutylene Terephthalate - GF housing in a striking blue color. With a contact layout that is inline, it ensures efficient connectivity for 8 positions. The termination method, Insulation Displacement Crimp (IDC), offers a secure and efficient way to attach wires, accommodating 26-24 AWG sizes. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial environments. This connector, with a compact height of 5.1 mm, is suitable for various applications where space is a concern. Packaged as a loose piece, it is convenient for individual use. RoHS compliant, it adheres to environmental standards, making it a responsible choice for your PCB socket receptacle needs.