| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281784-5 |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 5.1 |
| Overall Length: | 13.5 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| GPL: | 284 |
| Packaging: | Loose Piece |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.1 in, 5.1 mm |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2030 |
| Wire Size: | .12 - .24 mm², 26 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 13.5 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .047 in, 1.2 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281784-5 |
| SKU: | AMP281784-5 |
281784-5
Specifications
Detailed Description
Introducing the PLUG HE13 IDC 180 5 P AWG 26-24, a housing connector designed for efficient wire termination. With a contact layout of Inline and a pitch of 2.54 mm, this connector is ideal for PCB applications. Featuring a receptacle gender and Crimp, Insulation Displacement Crimp (IDC) termination method, it ensures secure and reliable connections. The housing, made of Polybutylene Terephthalate - GF in a vibrant Blue color, meets UL 94V-0 flammability standards for enhanced safety. With 5 contacts in a single row, it accommodates 26-24 AWG wire sizes. Its compact design, with an overall height of 5.1 mm and length of 13.5 mm, makes it suitable for various industrial settings. This connector, RoHS compliant and packaged as a Loose Piece, is a versatile solution for your connectivity needs.

